ROHM Dual Switching Diode, Series, 200mA 20V, 3-Pin SOT-723 DA221ZMT2L

RS Stock No.: 237-4301Brand: ROHMManufacturers Part No.: DA221ZMT2L
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

200mA

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

20V

Package Type

SOT-723

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM Dual Switching Diode, Series, 200mA 20V, 3-Pin SOT-723 DA221ZMT2L
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ROHM Dual Switching Diode, Series, 200mA 20V, 3-Pin SOT-723 DA221ZMT2L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

200mA

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

20V

Package Type

SOT-723

Pin Count

3