Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM Switching Diode, 100mA 80V, 3-Pin SOT-723 DAN222ZMT2L

RS Stock No.: 222-4346Brand: ROHMManufacturers Part No.: DAN222ZMT2L
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

100mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-723

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 8000) (ex VAT)

ROHM Switching Diode, 100mA 80V, 3-Pin SOT-723 DAN222ZMT2L

P.O.A.

Each (On a Reel of 8000) (ex VAT)

ROHM Switching Diode, 100mA 80V, 3-Pin SOT-723 DAN222ZMT2L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

100mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-723

Pin Count

3