ROHM DTA023YEBTL PNP Transistor, -100 mA, 3-Pin SOT-416FL

RS Stock No.: 171-5392Brand: ROHMManufacturers Part No.: DTA023YEBTL
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Package Type

SOT-416FL

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

33

Transistor Configuration

Single

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.7 x 0.96 x 0.8mm

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

P.O.A.

ROHM DTA023YEBTL PNP Transistor, -100 mA, 3-Pin SOT-416FL

P.O.A.

ROHM DTA023YEBTL PNP Transistor, -100 mA, 3-Pin SOT-416FL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Package Type

SOT-416FL

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

33

Transistor Configuration

Single

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.7 x 0.96 x 0.8mm

Maximum Operating Temperature

+150 °C