ROHM DTA113ZE3HZGTL PNP Digital Transistor, 100 mA, -50 V, 3-Pin EMT3

RS Stock No.: 267-2331Brand: ROHMManufacturers Part No.: DTA113ZE3HZGTL
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

ROHM DTA113ZE3HZGTL PNP Digital Transistor, 100 mA, -50 V, 3-Pin EMT3
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

ROHM DTA113ZE3HZGTL PNP Digital Transistor, 100 mA, -50 V, 3-Pin EMT3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3