Technical documents
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-346
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
80
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
21
Base-Emitter Resistor
47KΩ
Dimensions
3 x 1.8 x 1.2mm
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-346
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
80
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
21
Base-Emitter Resistor
47KΩ
Dimensions
3 x 1.8 x 1.2mm
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.