Technical documents
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
ROHM DTC113ZU3T106 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
Select packaging type
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
ROHM DTC113ZU3T106 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines