ROHM Switching Diode, Isolated, 100mA 80V, 6-Pin SOT-457 IMN10T108

RS Stock No.: 215-9755Brand: ROHMManufacturers Part No.: IMN10T108
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

100mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-457

Pin Count

6

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ROHM Switching Diode, Isolated, 100mA 80V, 6-Pin SOT-457 IMN10T108

P.O.A.

Each (On a Reel of 3000) (ex VAT)

ROHM Switching Diode, Isolated, 100mA 80V, 6-Pin SOT-457 IMN10T108
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

100mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-457

Pin Count

6