Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123FL
Zener Type
Voltage Regulator
Pin Count
2
Maximum Reverse Leakage Current
10µA
Dimensions
2.7 x 1.7 x 0.9mm
Forward Current
20mA
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123FL
Zener Type
Voltage Regulator
Pin Count
2
Maximum Reverse Leakage Current
10µA
Dimensions
2.7 x 1.7 x 0.9mm
Forward Current
20mA
Maximum Operating Temperature
+150 °C
Product details