LA-301AB ROHM LED LED Display, CA Red 90 mcd RH DP 8mm

RS Stock No.: 168-2164Brand: ROHMManufacturers Part No.: LA-301AB
brand-logo
View all in LED Displays

Technical documents

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

11mm

External Dimensions

7 x 11 x 5mm

External Height

5mm

External Width

7mm

Luminous Intensity

90 mcd

Colour Of Face

Black

Power Dissipation

520mW

Forward Voltage

2.6 V

Series

LA-301B

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

25mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
LA-301AB ROHM 7-Segment LED Display, CA Red 90 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

LA-301AB ROHM LED LED Display, CA Red 90 mcd RH DP 8mm

P.O.A.

LA-301AB ROHM LED LED Display, CA Red 90 mcd RH DP 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LA-301AB ROHM 7-Segment LED Display, CA Red 90 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical documents

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

11mm

External Dimensions

7 x 11 x 5mm

External Height

5mm

External Width

7mm

Luminous Intensity

90 mcd

Colour Of Face

Black

Power Dissipation

520mW

Forward Voltage

2.6 V

Series

LA-301B

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

25mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
LA-301AB ROHM 7-Segment LED Display, CA Red 90 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (ex VAT)