Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
11mm
External Dimensions
7 x 11 x 5mm
External Height
5mm
External Width
7mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-301L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
11mm
External Dimensions
7 x 11 x 5mm
External Height
5mm
External Width
7mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-301L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
