Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
19mm
External Dimensions
12.5 x 19 x 8mm
External Width
12.5mm
External Height
8mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-601B
Decimal Orientation
Right Side
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
19mm
External Dimensions
12.5 x 19 x 8mm
External Width
12.5mm
External Height
8mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
448mW
Forward Voltage
2.6 V
Series
LAP-601B
Decimal Orientation
Right Side
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C