Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
2
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
8mm
Character Height
14.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19mm
External Dimensions
25 x 19 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
896mW
Forward Voltage
2.6 V
Series
LBP-602K2
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
2
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
8mm
Character Height
14.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
19mm
External Dimensions
25 x 19 x 8mm
External Height
8mm
External Width
25mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Power Dissipation
896mW
Forward Voltage
2.6 V
Series
LBP-602K2
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan