Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LM2903EYF-CE2 ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin SOP8

RS Stock No.: 264-782Brand: ROHMManufacturers Part No.: LM2903EYF-CE2
brand-logo
View all in Comparators

Technical documents

Specifications

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

Surface

Package Type

SOP8

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

LM2903EYF-CE2 ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin SOP8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

LM2903EYF-CE2 ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin SOP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

Surface

Package Type

SOP8

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V