LM2904EZFJ-CE2 ROHM, Linear Amplifier, Op Amps, 500kHz, 3 → 36 V, 8-Pin SOP-J8

RS Stock No.: 687-489Brand: ROHMManufacturers Part No.: LM2904EZFJ-CE2
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Linear Amplifier

Mounting Type

Surface Mount

Package Type

SOP-J8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Typical Gain Bandwidth Product

500kHz

Rail to Rail

No

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

LM2904EZFJ-CE2 ROHM, Linear Amplifier, Op Amps, 500kHz, 3 → 36 V, 8-Pin SOP-J8

P.O.A.

Each (Supplied as a Tape) (ex VAT)

LM2904EZFJ-CE2 ROHM, Linear Amplifier, Op Amps, 500kHz, 3 → 36 V, 8-Pin SOP-J8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Linear Amplifier

Mounting Type

Surface Mount

Package Type

SOP-J8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Typical Gain Bandwidth Product

500kHz

Rail to Rail

No

Country of Origin

Japan