Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LMR1803YG-CTR ROHM, Op Amp, 6MHz, 5 V, 5-Pin SSOP5

RS Stock No.: 265-5413Brand: ROHMManufacturers Part No.: LMR1803YG-CTR
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Low Noise, Precision CMOS

Mounting Type

SMD

Package Type

SSOP5

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

6MHz

Stock information temporarily unavailable.

P.O.A.

LMR1803YG-CTR ROHM, Op Amp, 6MHz, 5 V, 5-Pin SSOP5
Select packaging type

P.O.A.

LMR1803YG-CTR ROHM, Op Amp, 6MHz, 5 V, 5-Pin SSOP5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Amplifier Type

Low Noise, Precision CMOS

Mounting Type

SMD

Package Type

SSOP5

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

6MHz