Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MCR01MZPF3301

RS Stock No.: 901-3428Brand: ROHMManufacturers Part No.: MCR01MZPF3301
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

ROHM

Resistance

3.3kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

You may be interested in
RS PRO 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ROHM 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MCR01MZPF3301
Select packaging type

P.O.A.

ROHM 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MCR01MZPF3301
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

ROHM

Resistance

3.3kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

You may be interested in
RS PRO 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)