Technical documents
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
7 → 80 V
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM ML5232-001TDZ07GL, Battery Charger IC, 7 → 80 V 20-Pin, TSSOP
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM ML5232-001TDZ07GL, Battery Charger IC, 7 → 80 V 20-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
7 → 80 V