ROHM, 14.15V Zener Diode ±6% 1 W SMT 2-Pin DO-214AA

RS Stock No.: 265-303Brand: ROHMManufacturers Part No.: PBZTBR113B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

14.15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6%

Pin Count

2

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 14.15V Zener Diode ±6% 1 W SMT 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 14.15V Zener Diode ±6% 1 W SMT 2-Pin DO-214AA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

14.15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6%

Pin Count

2