Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
21.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.66%
Pin Count
2
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM, 21.2V Zener Diode ±5.66% 1 W SMT 2-Pin DO-214AA
Select packaging type
Standard
25
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM, 21.2V Zener Diode ±5.66% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
21.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.66%
Pin Count
2