Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.36%
Pin Count
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM, 2.33V Zener Diode ±5.36% 1 W SMT 2-Pin DO-214AA
Select packaging type
Standard
25
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM, 2.33V Zener Diode ±5.36% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.36%
Pin Count
2