ROHM, 28.9V Zener Diode ±6.57% 1 W SMT 2-Pin DO-214AA

RS Stock No.: 265-445Brand: ROHMManufacturers Part No.: PBZTBR127B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

28.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6.57%

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 28.9V Zener Diode ±6.57% 1 W SMT 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 28.9V Zener Diode ±6.57% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

28.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6.57%

Pin Count

2