ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STFTL1

RS Stock No.: 265-242Brand: ROHMManufacturers Part No.: RFN10RSM2STFTL1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

10A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STFTL1
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM Diode, 10A 200V, 3-Pin TO-277A RFN10RSM2STFTL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

10A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-277A

Diode Technology

Silicon Diode

Pin Count

3