Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128-2
Maximum Continuous Forward Current
800mA
Peak Reverse Repetitive Voltage
700V
Series
RFN1LAM7
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM 700V 800mA, Rectifier Rectifier & Schottky Diode, SOD-128-2 RFN1LAM7STFTR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM 700V 800mA, Rectifier Rectifier & Schottky Diode, SOD-128-2 RFN1LAM7STFTR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128-2
Maximum Continuous Forward Current
800mA
Peak Reverse Repetitive Voltage
700V
Series
RFN1LAM7
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier