ROHM Dual Switching Diode, Isolated, 2A 400V, 2-Pin SMBP RFN2LB4STBR1

RS Stock No.: 687-410Brand: ROHMManufacturers Part No.: RFN2LB4STBR1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

2A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

400V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM Dual Switching Diode, Isolated, 2A 400V, 2-Pin SMBP RFN2LB4STBR1

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM Dual Switching Diode, Isolated, 2A 400V, 2-Pin SMBP RFN2LB4STBR1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

2A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

400V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

Country of Origin

Japan