ROHM Diode, 1A 600V, 3-Pin TO-252 RFV5BGE6STL

RS Stock No.: 223-6310Brand: ROHMManufacturers Part No.: RFV5BGE6STL
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252

Diode Technology

Silicon Junction

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM Diode, 1A 600V, 3-Pin TO-252 RFV5BGE6STL

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM Diode, 1A 600V, 3-Pin TO-252 RFV5BGE6STL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252

Diode Technology

Silicon Junction

Pin Count

3