Technical documents
Specifications
Brand
ROHMMaximum Continuous Collector Current
48 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±30V
Number of Transistors
1
Maximum Power Dissipation
111 W
Configuration
Single Collector, Single Emitter, Single Gate
Package Type
TO-247GE
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 600) (ex VAT)
ROHM RGCL60TS60GC13 Single Collector, Single Emitter, Single Gate IGBT, 48 A 600 V TO-247GE
600
P.O.A.
Each (In a Tube of 600) (ex VAT)
ROHM RGCL60TS60GC13 Single Collector, Single Emitter, Single Gate IGBT, 48 A 600 V TO-247GE
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMMaximum Continuous Collector Current
48 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±30V
Number of Transistors
1
Maximum Power Dissipation
111 W
Configuration
Single Collector, Single Emitter, Single Gate
Package Type
TO-247GE