ROHM RGE00TS65DGC13 Single IGBT, 74 A 650 V, 3-Pin TO-247GE, Through Hole

RS Stock No.: 646-600Brand: ROHMManufacturers Part No.: RGE00TS65DGC13
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

ROHM

Maximum Continuous Collector Current

74 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

30V

Maximum Power Dissipation

230 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247GE

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

P.O.A.

Each (In a Bag of 2) (ex VAT)

ROHM RGE00TS65DGC13 Single IGBT, 74 A 650 V, 3-Pin TO-247GE, Through Hole
Select packaging type

P.O.A.

Each (In a Bag of 2) (ex VAT)

ROHM RGE00TS65DGC13 Single IGBT, 74 A 650 V, 3-Pin TO-247GE, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Maximum Continuous Collector Current

74 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

30V

Maximum Power Dissipation

230 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247GE

Mounting Type

Through Hole

Channel Type

N

Pin Count

3