ROHM RLD65NZX2-00A Red Laser Diode 660nm, 3-Pin

RS Stock No.: 223-6342Brand: ROHMManufacturers Part No.: RLD65NZX2-00A
brand-logo
View all in Laser Diodes

Technical documents

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

P.O.A.

Each (In a Tray of 500) (ex VAT)

ROHM RLD65NZX2-00A Red Laser Diode 660nm, 3-Pin

P.O.A.

Each (In a Tray of 500) (ex VAT)

ROHM RLD65NZX2-00A Red Laser Diode 660nm, 3-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Peak Wavelength

660nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red