ROHM RLD90QZW8-00A Laser Diode 905nm 145W, 3-Pin 5.6mm CAN package

RS Stock No.: 264-804Brand: ROHMManufacturers Part No.: RLD90QZW8-00A
brand-logo
View all in Laser Diodes

Technical documents

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

145W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN

Stock information temporarily unavailable.

P.O.A.

ROHM RLD90QZW8-00A Laser Diode 905nm 145W, 3-Pin 5.6mm CAN package

P.O.A.

ROHM RLD90QZW8-00A Laser Diode 905nm 145W, 3-Pin 5.6mm CAN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Peak Wavelength

905nm

Laser Type

Diode

Optical Output Power

145W

Number of Pins

3

Mounting Type

Through Hole

Package Type

5.6mm CAN