ROHM RSB12JS2T2R, Dual-Element Bi-Directional ESD Protection Diode, 0.15W, 6-Pin SC75A

RS Stock No.: 124-6812Brand: ROHMManufacturers Part No.: RSB12JS2T2R
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

ROHM

Direction Type

Bi-Directional

Diode Configuration

Isolated

Minimum Breakdown Voltage

9.6V

Mounting Type

Surface Mount

Package Type

SC75A

Maximum Reverse Stand-off Voltage

9V

Pin Count

6

Peak Pulse Power Dissipation

0.15W

ESD protection

Yes

Number of Elements per Chip

2

Dimensions

1.6 x 1.2 x 0.5mm

Maximum Operating Temperature

+150 °C

Height

0.5mm

Width

1.2mm

Test Current

5mA

Maximum Reverse Leakage Current

100nA

Capacitance

1pF

Length

1.6mm

Product details

ESD Protection Bi-Directional Zener Diodes, ROHM

High reliability

Transient Voltage Suppressors, ROHM Semiconductor

Stock information temporarily unavailable.

P.O.A.

ROHM RSB12JS2T2R, Dual-Element Bi-Directional ESD Protection Diode, 0.15W, 6-Pin SC75A

P.O.A.

ROHM RSB12JS2T2R, Dual-Element Bi-Directional ESD Protection Diode, 0.15W, 6-Pin SC75A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Direction Type

Bi-Directional

Diode Configuration

Isolated

Minimum Breakdown Voltage

9.6V

Mounting Type

Surface Mount

Package Type

SC75A

Maximum Reverse Stand-off Voltage

9V

Pin Count

6

Peak Pulse Power Dissipation

0.15W

ESD protection

Yes

Number of Elements per Chip

2

Dimensions

1.6 x 1.2 x 0.5mm

Maximum Operating Temperature

+150 °C

Height

0.5mm

Width

1.2mm

Test Current

5mA

Maximum Reverse Leakage Current

100nA

Capacitance

1pF

Length

1.6mm

Product details

ESD Protection Bi-Directional Zener Diodes, ROHM

High reliability

Transient Voltage Suppressors, ROHM Semiconductor