ROHM 1kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W

RS Stock No.: 261-9897Brand: ROHMManufacturers Part No.: SDR03EZPF1001
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

1%

Power Rating

0.3W

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ROHM 1kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W

P.O.A.

Each (On a Reel of 5000) (ex VAT)

ROHM 1kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor 1% 0.3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

1%

Power Rating

0.3W