Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM2.2 V Green LED 2012 (0805) SMD, SML-210MTT86

RS Stock No.: 169-0533Brand: ROHMManufacturers Part No.: SML-210MTT86
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

ROHM

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

16 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Country of Origin

Japan

Product details

ROHM Chip LED SML-21 Series LEDs

The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

P.O.A.

ROHM2.2 V Green LED 2012 (0805) SMD, SML-210MTT86

P.O.A.

ROHM2.2 V Green LED 2012 (0805) SMD, SML-210MTT86
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

16 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Country of Origin

Japan

Product details

ROHM Chip LED SML-21 Series LEDs

The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor