Technical documents
Specifications
Brand
ROHMLED Colours
Blue
Package Type
SML-81
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
56 mcd
Radiant Flux
80mW
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
475 nm
Lens Finish
Transparent Colored
Dimensions
3.4 x 1.25 x 1.1mm
Forward Current
20mA
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMLED Colours
Blue
Package Type
SML-81
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
56 mcd
Radiant Flux
80mW
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
475 nm
Lens Finish
Transparent Colored
Dimensions
3.4 x 1.25 x 1.1mm
Forward Current
20mA
Country of Origin
Japan