Technical documents
Specifications
Brand
ROHMTechnology
Tantalum
Capacitance
1µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
0603 (1608M)
Equivalent Series Resistance
10Ω
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.8mm
Dimensions
1.6 x 0.85 x 0.8mm
Series
TC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
Solder
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
500 nA
Tolerance Plus
20%
Dielectric Material Family
Tantalum
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMTechnology
Tantalum
Capacitance
1µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
0603 (1608M)
Equivalent Series Resistance
10Ω
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.8mm
Dimensions
1.6 x 0.85 x 0.8mm
Series
TC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
Solder
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
500 nA
Tolerance Plus
20%
Dielectric Material Family
Tantalum
Country of Origin
Japan