Technical documents
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
100V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM, 100V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM, 100V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
100V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2