ROHM, 56V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL

RS Stock No.: 215-9990Brand: ROHMManufacturers Part No.: UDZLVFHTE-1756
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

56V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM, 56V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM, 56V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

56V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2