ROHM, 2V Zener Diode 200 Mw SMT 2-Pin UMD2

RS Stock No.: 264-799Brand: ROHMManufacturers Part No.: UDZVFHTE-172.0B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 2V Zener Diode 200 Mw SMT 2-Pin UMD2
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 2V Zener Diode 200 Mw SMT 2-Pin UMD2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2