Technical documents
Specifications
Brand
ROHMNominal Zener Voltage
36V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Pin Count
2
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM, 36V Zener Diode 200 mW SMT 2-Pin SOD-323FL
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
ROHM, 36V Zener Diode 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMNominal Zener Voltage
36V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Pin Count
2