ROHM Switching Diode, Isolated, 200mA 80V, 6-Pin SOT-363 UMR12NTN

RS Stock No.: 218-2274Brand: ROHMManufacturers Part No.: UMR12NTN
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-363

Pin Count

6

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM Switching Diode, Isolated, 200mA 80V, 6-Pin SOT-363 UMR12NTN
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM Switching Diode, Isolated, 200mA 80V, 6-Pin SOT-363 UMR12NTN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-363

Pin Count

6