ROHM VS17VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

RS Stock No.: 687-496Brand: ROHMManufacturers Part No.: VS17VUA1LBTBR1
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM VS17VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM VS17VUA1LBTBR1, Dual-Element Uni-Directional TVS Diode, 600W, 2-Pin SMBP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

2

Country of Origin

Japan