Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 225.5 x 125.5 x 90mm

RS Stock No.: 202-2074Brand: ROLECManufacturers Part No.: 110.123.101
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

225.5 mm

External Height

90 mm

External Width

125.5 mm

External Dimensions

225.5 x 125.5 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

Conform

Country of Origin

Germany

Product details

RFI Shielded Boxes

This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits

Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with captive screws

Stock information temporarily unavailable.

P.O.A.

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 225.5 x 125.5 x 90mm

P.O.A.

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 225.5 x 125.5 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

225.5 mm

External Height

90 mm

External Width

125.5 mm

External Dimensions

225.5 x 125.5 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

Conform

Country of Origin

Germany

Product details

RFI Shielded Boxes

This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits

Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with captive screws