Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
225.5 mm
External Height
60 mm
External Width
125.5 mm
External Dimensions
225.5 x 125.5 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
Conform
Country of Origin
Germany
Product details
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..
Features and Benefits
Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with captive screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
225.5 mm
External Height
60 mm
External Width
125.5 mm
External Dimensions
225.5 x 125.5 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
Conform
Country of Origin
Germany
Product details
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..
Features and Benefits
Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with captive screws