ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 160 x 130 x 70mm

RS Stock No.: 509-5053Brand: ROLECManufacturers Part No.: 190.130.000
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

70 mm

External Width

130 mm

External Dimensions

160 x 130 x 70mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Series

aluCASE

Weight

910g

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 160 x 130 x 70mm

P.O.A.

ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 160 x 130 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

70 mm

External Width

130 mm

External Dimensions

160 x 130 x 70mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Series

aluCASE

Weight

910g

Country of Origin

Germany