Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
260 mm
External Height
90 mm
External Width
150 mm
External Dimensions
260 x 150 x 90mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1600g
Country of Origin
Germany
Product details
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
260 mm
External Height
90 mm
External Width
150 mm
External Dimensions
260 x 150 x 90mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1600g
Country of Origin
Germany
Product details
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims