ROLEC Technobox Series Grey ABS Enclosure, IP66, Grey Lid, 161 x 81 x 60mm

RS Stock No.: 536-3407Brand: ROLECManufacturers Part No.: 220.084.000
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

ROLEC

Body Material

ABS

External Length

161 mm

External Height

60 mm

External Width

81 mm

External Dimensions

161 x 81 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Technobox

Weight

220g

Country of Origin

Germany

Product details

IP66 Technobox Series

technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.

Features and Benefits

• Slanted lid edges
• Fastening points compatible with standard enclosures
• Integrated recess in the lid for membrane keypad or front plates
• Full protective insulation in accordance with VDE 0100
• ABS RAL 7035
• IP66
• Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, technoBOX enclosures have an IP66 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Lid and screws
• Chloroprene (CR), gasket

P.O.A.

ROLEC Technobox Series Grey ABS Enclosure, IP66, Grey Lid, 161 x 81 x 60mm

P.O.A.

ROLEC Technobox Series Grey ABS Enclosure, IP66, Grey Lid, 161 x 81 x 60mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ROLEC

Body Material

ABS

External Length

161 mm

External Height

60 mm

External Width

81 mm

External Dimensions

161 x 81 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Technobox

Weight

220g

Country of Origin

Germany

Product details

IP66 Technobox Series

technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.

Features and Benefits

• Slanted lid edges
• Fastening points compatible with standard enclosures
• Integrated recess in the lid for membrane keypad or front plates
• Full protective insulation in accordance with VDE 0100
• ABS RAL 7035
• IP66
• Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, technoBOX enclosures have an IP66 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Lid and screws
• Chloroprene (CR), gasket