Technical documents
Specifications
Brand
ROLECBody Material
ABS
External Length
241 mm
External Height
80 mm
External Width
161 mm
External Dimensions
241 x 161 x 80mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Technobox
Weight
650g
Country of Origin
Germany
Product details
IP66 Technobox Series
technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.
Features and Benefits
Slanted lid edges
Fastening points compatible with standard enclosures
Integrated recess in the lid for membrane keypad or front plates
Full protective insulation in accordance with VDE 0100
ABS RAL 7035
IP66
Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, technoBOX enclosures have an IP66 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure RAL 7035
Lid and screws
Chloroprene (CR), gasket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ROLECBody Material
ABS
External Length
241 mm
External Height
80 mm
External Width
161 mm
External Dimensions
241 x 161 x 80mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Technobox
Weight
650g
Country of Origin
Germany
Product details
IP66 Technobox Series
technoBOX is a modern and inexpensive range of plastic enclosures for all types of electronics and electrical equipment. It is moulded in tough and long life ABS. The bevelled lid gives the housing an attractive appearance. A recess is provided in the lid for fitting a membrane keypad, front plate or product label. Threaded screw bosses in the lid and base can be used for fitting circuit boards, mounting plates and terminal rails.
Features and Benefits
Slanted lid edges
Fastening points compatible with standard enclosures
Integrated recess in the lid for membrane keypad or front plates
Full protective insulation in accordance with VDE 0100
ABS RAL 7035
IP66
Dimension: 66 x 51 x 35 mm to 241 x 161 x 80 mm
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, technoBOX enclosures have an IP66 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure RAL 7035
Lid and screws
Chloroprene (CR), gasket