Steel toggle latch with padlock

RS Stock No.: 206-4646Brand: RolezManufacturers Part No.: 40008 ZB
View all in Door Latches

Technical documents

Specifications

Brand

Rolez

Material

Steel

Spring Loaded

Yes

Operating Tension

30kgf

Dimensions

53 x 35 x 17mm

Depth

17 mm

Length

53mm

Width

35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel toggle latch with padlock

P.O.A.

Steel toggle latch with padlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rolez

Material

Steel

Spring Loaded

Yes

Operating Tension

30kgf

Dimensions

53 x 35 x 17mm

Depth

17 mm

Length

53mm

Width

35mm

You may be interested in