Roline Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 4.5m

RS Stock No.: 116-4060Brand: RolineManufacturers Part No.: 11.01.3545-25
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

Roline

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

4.5m

Sheath Colour

Grey

Connector B Gender

Male

Connector B

25 pin D-sub

Connector A

25 pin D-sub

Connector A Gender

Male

Country of Origin

China

Product details

Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m

Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 4.5m

P.O.A.

Roline Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 4.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

4.5m

Sheath Colour

Grey

Connector B Gender

Male

Connector B

25 pin D-sub

Connector A

25 pin D-sub

Connector A Gender

Male

Country of Origin

China

Product details

Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m

Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened

You may be interested in