Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 6m

RS Stock No.: 394-3326Brand: RolineManufacturers Part No.: 11.01.6260-25
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

6m

Sheath Colour

Grey

Standards Met

RS232

Connector A Gender

Male

Connector B

9 pin D-sub

Connector B Gender

Female

Connector A

9 pin D-sub

Country of Origin

China

Product details

Connection cable 9 pin 1:1, 1.8 -→ 10 m

Connection and extension lead with 2 9-pin DB9 connections

Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket

Stock information temporarily unavailable.

P.O.A.

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 6m

P.O.A.

Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

6m

Sheath Colour

Grey

Standards Met

RS232

Connector A Gender

Male

Connector B

9 pin D-sub

Connector B Gender

Female

Connector A

9 pin D-sub

Country of Origin

China

Product details

Connection cable 9 pin 1:1, 1.8 -→ 10 m

Connection and extension lead with 2 9-pin DB9 connections

Features and Benefits
·All 9 wires are connected 1:1
·Practical manual-locking screws
·Abbreviations: Pl = plug, So = Socket