Roline USB 3.0, Male USB A to Male USB B, 800mm

RS Stock No.: 790-3704Brand: RolineManufacturers Part No.: 11.02.8869-10
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A Gender

Male

Connector A

USB A

Connector B

USB B

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - B

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
Can be used with PC's with actual type A interface

Stock information temporarily unavailable.

P.O.A.

Roline USB 3.0, Male USB A to Male USB B, 800mm

P.O.A.

Roline USB 3.0, Male USB A to Male USB B, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector A Gender

Male

Connector A

USB A

Connector B

USB B

Connector B Gender

Male

Country of Origin

China

Product details

ROLINE USB 3.0 Cable Type A - B

A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality shielding
Transfer rates up to 5 Gbit/s
Can be used with PC's with actual type A interface